350-10-116-01-714101
vs
2212-1X29CDB
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Contact Manufacturer
Ihs Manufacturer
PRECI-DIP SA
OUPIIN AMERICA INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Body Breadth
0.1 inch
0.098 inch
Body Depth
0.137 inch
0.1 inch
Body Length
3.1 inch
1.45 inch
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
AU
AU
Contact Finish Termination
Gold (Au)
Tin (Sn)
Contact Gender
MALE
MALE
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Style
RND PIN-SKT
SQ PIN-SKT
Dielectric Withstanding Voltage
1400VAC V
Durability
500 Cycles
Filter Feature
NO
NO
Insulation Resistance
10000000000 Ω
5000000000 Ω
Insulator Color
BLACK
Insulator Material
GLASS FILLED POLYESTER
JESD-609 Code
e4
e3
Mating Contact Pitch
0.2 inch
0.05 inch
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
1
2
Number of Rows Loaded
1
1
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-65 °C
PCB Contact Pattern
RECTANGULAR
STAGGERED
Plating Thickness
10u inch
Rated Current (Signal)
3 A
1 A
Reference Standard
UL
Terminal Length
0.114 inch
Terminal Pitch
5.08 mm
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
16
29
Base Number Matches
1
1
Body/Shell Style
RECEPTACLE
Contact Material
BRASS
Contact Resistance
20 mΩ
PCB Contact Row Spacing
2.794 mm
Compare 350-10-116-01-714101 with alternatives
Compare 2212-1X29CDB with alternatives