350-10-116-01-714101 vs 169-4-016-0-F-LS0 feature comparison

350-10-116-01-714101 PRECI-DIP SSA

Buy Now Datasheet

169-4-016-0-F-LS0 MPE-Garry GmbH

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer PRECI-DIP SA MPE GARRY GMBH
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.1 inch 0.087 inch
Body Depth 0.137 inch 0.236 inch
Body Length 3.1 inch 1.26 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU AU
Contact Finish Termination Gold (Au)
Contact Gender MALE MALE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style RND PIN-SKT RND PIN-SKT
Dielectric Withstanding Voltage 1400VAC V 700VAC V
Durability 500 Cycles
Filter Feature NO NO
Insulation Resistance 10000000000 Ω
Insulator Color BLACK
Insulator Material GLASS FILLED POLYESTER POLYETHYLENE
JESD-609 Code e4
Mating Contact Pitch 0.2 inch 0.079 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1 1
Number of Rows Loaded 1 1
Operating Temperature-Max 125 °C 105 °C
Operating Temperature-Min -55 °C -40 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
Plating Thickness 10u inch
Rated Current (Signal) 3 A 1.5 A
Reference Standard UL UL
Terminal Length 0.114 inch
Terminal Pitch 5.08 mm 2.0066 mm
Termination Type SOLDER SURFACE MOUNT
Total Number of Contacts 16 16
Base Number Matches 1 1
Contact Material COPPER ALLOY

Compare 350-10-116-01-714101 with alternatives

Compare 169-4-016-0-F-LS0 with alternatives