34P3401-GT64R
vs
BD7966EKV
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
SILICON SYSTEMS INC
ROHM CO LTD
Package Description
,
HVFQFP,
Reach Compliance Code
unknown
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Drive Type
WINCHESTER
WINCHESTER
Interface IC Type
READ CHANNEL
CD MOTOR DRIVER
JESD-30 Code
S-PQFP-G64
S-PQFP-G64
Number of Functions
1
1
Number of Terminals
64
64
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK
FLATPACK, HEAT SINK/SLUG, VERY THIN PROFILE, FINE PITCH
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Max
5.5 V
10 V
Supply Voltage-Min
4.5 V
4.5 V
Supply Voltage-Nom
5 V
8 V
Surface Mount
YES
YES
Technology
BICMOS
Terminal Form
GULL WING
GULL WING
Terminal Position
QUAD
QUAD
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
Yes
Part Package Code
QFP
Pin Count
64
Samacsys Manufacturer
ROHM Semiconductor
JESD-609 Code
e2
Length
10 mm
Number of Channels
7
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Code
HVFQFP
Peak Reflow Temperature (Cel)
260
Seated Height-Max
1 mm
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Copper (Sn/Cu)
Terminal Pitch
0.5 mm
Time@Peak Reflow Temperature-Max (s)
10
Width
10 mm
Compare 34P3401-GT64R with alternatives
Compare BD7966EKV with alternatives