34P3210-GT64
vs
BD6607KN
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
SILICON SYSTEMS INC
|
ROHM CO LTD
|
Package Description |
,
|
UQFN-64
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Drive Type |
FLOPPY; TAPE
|
WINCHESTER
|
Interface IC Type |
READ CHANNEL
|
CD MOTOR DRIVER
|
JESD-30 Code |
S-PQFP-G64
|
S-XQCC-N64
|
Number of Functions |
1
|
1
|
Number of Terminals |
64
|
64
|
Package Body Material |
PLASTIC/EPOXY
|
UNSPECIFIED
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
FLATPACK
|
CHIP CARRIER, VERY THIN PROFILE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Supply Voltage-Nom |
5 V
|
2.4 V
|
Surface Mount |
YES
|
YES
|
Technology |
BICMOS
|
|
Terminal Form |
GULL WING
|
NO LEAD
|
Terminal Position |
QUAD
|
QUAD
|
Base Number Matches |
2
|
1
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Part Package Code |
|
QFN
|
Pin Count |
|
64
|
JESD-609 Code |
|
e2
|
Length |
|
8.2 mm
|
Number of Channels |
|
4
|
Operating Temperature-Max |
|
75 °C
|
Operating Temperature-Min |
|
-25 °C
|
Package Code |
|
VQCCN
|
Seated Height-Max |
|
0.95 mm
|
Supply Voltage-Max |
|
5 V
|
Supply Voltage-Min |
|
1.8 V
|
Supply Voltage1-Max |
|
5 V
|
Supply Voltage1-Min |
|
0.9 V
|
Supply Voltage1-Nom |
|
1.2 V
|
Temperature Grade |
|
COMMERCIAL EXTENDED
|
Terminal Finish |
|
TIN COPPER
|
Terminal Pitch |
|
0.4 mm
|
Width |
|
8.2 mm
|
|
|
|
Compare 34P3210-GT64 with alternatives
Compare BD6607KN with alternatives