34LC02-I/MNY vs 34LC02-I/MS feature comparison

34LC02-I/MNY Microchip Technology Inc

Buy Now Datasheet

34LC02-I/MS Microchip Technology Inc

Buy Now Datasheet
Yes Yes
Yes Yes
Active Active
MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
DFN MSOP
2 X 3 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, PLASTIC, TDFN-8 ROHS COMPLIANT, PLASTIC, MSOP-8
8 8
compliant compliant
EAR99 EAR99
8542.32.00.51 8542.32.00.51
1 MHz 1 MHz
200 200
1000000 Write/Erase Cycles 1000000 Write/Erase Cycles
1010DDDR 1010DDDR
R-PDSO-N8 S-PDSO-G8
e4 e3
3 mm 3 mm
2048 bit 2048 bit
EEPROM EEPROM
8 8
1 1
1 1
8 8
256 words 256 words
256 256
SYNCHRONOUS SYNCHRONOUS
85 °C 85 °C
-40 °C -40 °C
256X8 256X8
PLASTIC/EPOXY PLASTIC/EPOXY
VSON SOP
SOLCC8,.11,20 SOP8,.19
RECTANGULAR SQUARE
SMALL OUTLINE, VERY THIN PROFILE SMALL OUTLINE
SERIAL SERIAL
NOT SPECIFIED 260
Not Qualified Not Qualified
0.8 mm 1.1 mm
I2C I2C
0.000001 A 0.000001 A
0.003 mA 0.003 mA
5.5 V 5.5 V
2.2 V 2.2 V
2.5 V 2.5 V
YES YES
CMOS CMOS
INDUSTRIAL INDUSTRIAL
Nickel/Palladium/Gold (Ni/Pd/Au) Matte Tin (Sn)
NO LEAD GULL WING
0.5 mm 0.65 mm
DUAL DUAL
NOT SPECIFIED 40
2 mm 3 mm
5 ms 5 ms
HARDWARE/SOFTWARE HARDWARE/SOFTWARE
1 1
5 Weeks
1
OPEN-DRAIN
2.5 V
AEC-Q100

Compare 34LC02-I/MNY with alternatives

Compare 34LC02-I/MS with alternatives