34LC02-I/MS vs 34LC02T-I/MS feature comparison

34LC02-I/MS Microchip Technology Inc

Buy Now Datasheet

34LC02T-I/MS Microchip Technology Inc

Buy Now Datasheet
Yes Yes
Yes Yes
Active Active
MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
MSOP MSOP
ROHS COMPLIANT, PLASTIC, MSOP-8 ROHS COMPLIANT, PLASTIC, MSOP-8
8 8
compliant compliant
EAR99 EAR99
8542.32.00.51 8542.32.00.51
5 Weeks 5 Weeks
1 MHz 1 MHz
200 200
1000000 Write/Erase Cycles 1000000 Write/Erase Cycles
1010DDDR 1010DDDR
S-PDSO-G8 S-PDSO-G8
e3 e3
3 mm 3 mm
2048 bit 2048 bit
EEPROM EEPROM
8 8
1 1
1 1
1 1
8 8
256 words 256 words
256 256
SYNCHRONOUS SYNCHRONOUS
85 °C 85 °C
-40 °C -40 °C
256X8 256X8
OPEN-DRAIN OPEN-DRAIN
PLASTIC/EPOXY PLASTIC/EPOXY
SOP SOP
SOP8,.19 SOP8,.19
SQUARE SQUARE
SMALL OUTLINE SMALL OUTLINE
SERIAL SERIAL
260 260
2.5 V 2.5 V
Not Qualified Not Qualified
AEC-Q100 AEC-Q100
1.1 mm 1.1 mm
I2C I2C
0.000001 A 0.000001 A
0.003 mA 0.003 mA
5.5 V 5.5 V
2.2 V 2.2 V
2.5 V 2.5 V
YES YES
CMOS CMOS
INDUSTRIAL INDUSTRIAL
Matte Tin (Sn) Matte Tin (Sn)
GULL WING GULL WING
0.65 mm 0.65 mm
DUAL DUAL
40 40
3 mm 3 mm
5 ms 5 ms
HARDWARE/SOFTWARE HARDWARE/SOFTWARE
1 1
Microchip

Compare 34LC02-I/MS with alternatives

Compare 34LC02T-I/MS with alternatives