34ASP46T6M2QT vs 7105MPD9AW1SES2 feature comparison

34ASP46T6M2QT Grayhill Inc

Buy Now Datasheet

7105MPD9AW1SES2 C&K

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer GRAYHILL INC C & K COMPONENTS INC
Package Description ROHS COMPLIANT
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.40 8536.50.90.40
Actuator Finish CHROME
Actuator Length 0.45 inch 0.2 inch
Actuator Material BRASS BRASS
Actuator Type TOGGLE TOGGLE
Body Breadth 12.7 mm 6.858 mm
Body Height 10.541 mm 12.7 mm
Body Length or Diameter 16.51 mm 12.7 mm
Bushing Length 0.297 inch 0.35 inch
Bushing Type 1/4-40 1/4-40
Center Contact Material COPPER ALLOY COPPER ALLOY
Center Contact Plating SILVER SILVER
Contact (AC) Max Rating R Load 2A@250VAC 2A@250VAC
Contact Current(AC)-Max 2 A 2 A
Contact Current(DC)-Max 5 A 5 A
Contact (DC) Max Rating R Load 5A@28VDC 5A@28VDC
Contact Function (ON)-OFF-(ON) (ON)-OFF-(ON)
Contact Resistance 0.01 mΩ 0.01 mΩ
Contact Voltage(AC)-Max 250 V 250 V
Contact Voltage(DC)-Max 28 V 28 V
Dielectric Withstand Volts 1400VAC V 1400VAC V
Electrical Life 40000 Cycle(s) 100000 Cycle(s)
End Contact Material COPPER ALLOY COIN SILVER
End Contact Plating SILVER SILVER
Housing Material STAINLESS STEEL STAINLESS STEEL
Insulation Resistance 1000000000 Ω 1000000000 Ω
Insulator Material DIALLYL PHTHALATE
Mounting Feature THROUGH HOLE-STRAIGHT THROUGH HOLE-RIGHT ANGLE
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -30 °C -30 °C
Sealing EPOXY EPOXY
Surface Mount NO NO
Switch Action MOMENTARY MOMENTARY
Switch Function SPDT SPDT
Switch Type TOGGLE SWITCH TOGGLE SWITCH
Terminal Length 0.25 inch 0.72 inch
Termination Type SOLDER WIRE WRAP
Base Number Matches 1 1
Actuator Angle 25 deg
Actuator Color CHROME
JESD-609 Code e3
PCB Hole Count 5
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Material COPPER ALLOY

Compare 34ASP46T6M2QT with alternatives

Compare 7105MPD9AW1SES2 with alternatives