Part Details for 34ASP46T6M2QT by Grayhill Inc
Overview of 34ASP46T6M2QT by Grayhill Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 34ASP46T6M2QT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34ASP46T6M2QT
|
Avnet Americas | Switch Toggle (ON) OFF (ON) SPDT Round Toggle PC Pins 5A 250VAC 28VDC PC Mount with Threads - Bulk (Alt: 34ASP46T6M2QT) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
706-34ASP46T6M2QT
|
Mouser Electronics | Toggle Switches Toggle Switch, Miniature, SPDT, MOM-OFF-MOM, PC mount, threaded, RoHS Compliant RoHS: Compliant | 0 |
|
$3.4500 / $5.3800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.3400 / $8.2700 | Buy Now |
DISTI #
000000000003154745
|
Sager | Toggle Switches Toggle Switch, Miniature, SPDT, MOM-OFF-MOM, PC mount, threaded, RoHS Compliant | 0 |
|
Buy Now |
Part Details for 34ASP46T6M2QT
34ASP46T6M2QT CAD Models
34ASP46T6M2QT Part Data Attributes
|
34ASP46T6M2QT
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
34ASP46T6M2QT
Grayhill Inc
Toggle Switch, SPDT, (on)-off-(on), Momentary, 5A, 28VDC, Solder Terminal, Toggle Actuator, Through Hole-straight, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Actuator Finish | CHROME | |
Actuator Length | 0.45 inch | |
Actuator Material | BRASS | |
Actuator Type | TOGGLE | |
Body Breadth | 12.7 mm | |
Body Height | 10.541 mm | |
Body Length or Diameter | 16.51 mm | |
Bushing Length | 0.297 inch | |
Bushing Type | 1/4-40 | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 2A@250VAC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@28VDC | |
Contact Function | (ON)-OFF-(ON) | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1400VAC V | |
Electrical Life | 40000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | SILVER | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | DIALLYL PHTHALATE | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Length | 0.25 inch | |
Termination Type | SOLDER |
Alternate Parts for 34ASP46T6M2QT
This table gives cross-reference parts and alternative options found for 34ASP46T6M2QT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 34ASP46T6M2QT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
7105P1Y3AW4SE22 | C&K | Check for Price | TOGGLE SWITCH,RIGHT ANGLE,SPDT,(ON)-OFF-(ON),WP STRAIGHT TERMINAL,TOGGLE,5 | 34ASP46T6M2QT vs 7105P1Y3AW4SE22 |
7105L1D9AW1QE | C&K | Check for Price | TOGGLE SWITCH,RIGHT ANGLE,SPDT,(ON)-OFF-(ON),WP STRAIGHT TERMINAL,TOGGLE,5 | 34ASP46T6M2QT vs 7105L1D9AW1QE |
7105K2CWAW4RE32 | C&K | Check for Price | TOGGLE SWITCH,RIGHT ANGLE,SPDT,(ON)-OFF-(ON),WP STRAIGHT TERMINAL,TOGGLE,5 | 34ASP46T6M2QT vs 7105K2CWAW4RE32 |
7105P4D9AW1RE22 | C&K | Check for Price | TOGGLE SWITCH,RIGHT ANGLE,SPDT,(ON)-OFF-(ON),WP STRAIGHT TERMINAL,TOGGLE,5 | 34ASP46T6M2QT vs 7105P4D9AW1RE22 |
7105LD9AW1RE2 | C&K | Check for Price | TOGGLE SWITCH,RIGHT ANGLE,SPDT,(ON)-OFF-(ON),WP STRAIGHT TERMINAL,TOGGLE,5 | 34ASP46T6M2QT vs 7105LD9AW1RE2 |
7105L41HAW1GE2 | C&K | Check for Price | TOGGLE SWITCH,RIGHT ANGLE,SPDT,(ON)-OFF-(ON),WP STRAIGHT TERMINAL,TOGGLE,5 | 34ASP46T6M2QT vs 7105L41HAW1GE2 |
7105L1PD9AW1GES2 | C&K | Check for Price | TOGGLE SWITCH,RIGHT ANGLE,SPDT,(ON)-OFF-(ON),WP STRAIGHT TERMINAL,TOGGLE,5 | 34ASP46T6M2QT vs 7105L1PD9AW1GES2 |
7105L1PH3AW4RES | C&K | Check for Price | TOGGLE SWITCH,RIGHT ANGLE,SPDT,(ON)-OFF-(ON),WP STRAIGHT TERMINAL,TOGGLE,5 | 34ASP46T6M2QT vs 7105L1PH3AW4RES |
7105L1HAW1RES | C&K | Check for Price | TOGGLE SWITCH,RIGHT ANGLE,SPDT,(ON)-OFF-(ON),WP STRAIGHT TERMINAL,TOGGLE,5 | 34ASP46T6M2QT vs 7105L1HAW1RES |
7105L2PY9AW1GE22 | C&K | Check for Price | TOGGLE SWITCH,RIGHT ANGLE,SPDT,(ON)-OFF-(ON),WP STRAIGHT TERMINAL,TOGGLE,5 | 34ASP46T6M2QT vs 7105L2PY9AW1GE22 |