348481-5
vs
HLS632-49GT
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TYCO ELECTRONICS AMP
ADVANCED INTERCONNECTIONS CORP
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Additional Feature
STANDARD: UL 94V-0
STANDARD: UL 94V-0, LOW PROFILE
Contact Finish Mating
TIN LEAD
TIN LEAD OVER NICKEL
Contact Finish Termination
TIN LEAD OVER NICKEL
GOLD OVER NICKEL
Contact Material
BERYLLIUM COPPER
BERYLLIUM COPPER ALLOY
Device Socket Type
IC SOCKET
IC SOCKET
Device Type Used On
DIP32
DIP32
Housing Material
THERMOPLASTIC POLYESTER
POLYETHYLENE
JESD-609 Code
e0
e4
Number of Contacts
32
32
Base Number Matches
1
3
Body Breadth
0.7 inch
Body Depth
0.095 inch
Body Length
1.6 inch
Contact Configuration
RECTANGLE
Contact Style
RND PIN-SKT
Mating Contact Pitch
0.1 inch
Mounting Style
STRAIGHT
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
0.6000000000000001 mm
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Compare 348481-5 with alternatives
Compare HLS632-49GT with alternatives