348481-5 vs 115-91-632-41-003000 feature comparison

348481-5 TE Connectivity

Buy Now Datasheet

115-91-632-41-003000 Mill-Max Mfg Corp

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TYCO ELECTRONICS AMP MILL-MAX MFG CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8536.69.40.40
Additional Feature STANDARD: UL 94V-0
Contact Finish Mating TIN LEAD NOT APPLICABLE
Contact Finish Termination TIN LEAD OVER NICKEL Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Contact Material BERYLLIUM COPPER NOT APPLICABLE
Device Socket Type IC SOCKET IC SOCKET
Device Type Used On DIP32
Housing Material THERMOPLASTIC POLYESTER
JESD-609 Code e0 e0
Number of Contacts 32
Base Number Matches 2 1
Samacsys Manufacturer Mill-Max

Compare 348481-5 with alternatives

Compare 115-91-632-41-003000 with alternatives