345886-4
vs
HLS632-49GT
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TYCO ELECTRONICS AMP
|
ADVANCED INTERCONNECTIONS CORP
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Additional Feature |
ULTRA LOW PROFILE, VERTICAL MOUNT, DIP SOCKET
|
STANDARD: UL 94V-0, LOW PROFILE
|
Contact Finish Mating |
GOLD (30)
|
TIN LEAD OVER NICKEL
|
Contact Finish Termination |
TIN LEAD OVER NICKEL
|
GOLD OVER NICKEL
|
Contact Material |
BERYLLIUM COPPER
|
BERYLLIUM COPPER ALLOY
|
Device Socket Type |
IC SOCKET
|
IC SOCKET
|
Device Type Used On |
DIP32
|
DIP32
|
JESD-609 Code |
e0
|
e4
|
Number of Contacts |
32
|
32
|
Base Number Matches |
2
|
1
|
Body Breadth |
|
0.7 inch
|
Body Depth |
|
0.095 inch
|
Body Length |
|
1.6 inch
|
Contact Configuration |
|
RECTANGLE
|
Contact Style |
|
RND PIN-SKT
|
Housing Material |
|
POLYETHYLENE
|
Mating Contact Pitch |
|
0.1 inch
|
Mounting Style |
|
STRAIGHT
|
PCB Contact Pattern |
|
RECTANGULAR
|
PCB Contact Row Spacing |
|
0.6000000000000001 mm
|
Terminal Pitch |
|
2.54 mm
|
Termination Type |
|
SOLDER
|
|
|
|
Compare 345886-4 with alternatives
Compare HLS632-49GT with alternatives