345886-4
vs
115-91-632-41-003000
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
TYCO ELECTRONICS AMP
|
MILL-MAX MFG CORP
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8536.69.40.40
|
|
Additional Feature |
ULTRA LOW PROFILE, VERTICAL MOUNT, DIP SOCKET
|
|
Contact Finish Mating |
GOLD (30)
|
NOT APPLICABLE
|
Contact Finish Termination |
TIN LEAD OVER NICKEL
|
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
|
Contact Material |
BERYLLIUM COPPER
|
NOT APPLICABLE
|
Device Socket Type |
IC SOCKET
|
IC SOCKET
|
Device Type Used On |
DIP32
|
|
JESD-609 Code |
e0
|
e0
|
Number of Contacts |
32
|
|
Base Number Matches |
2
|
1
|
Samacsys Manufacturer |
|
Mill-Max
|
|
|
|
Compare 345886-4 with alternatives
Compare 115-91-632-41-003000 with alternatives