3419-6000 vs 2540S30KN09 feature comparison

3419-6000 3M Interconnect

Buy Now Datasheet

2540S30KN09 Leoco USA Corp

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer 3M ELECTRONIC PRODUCTS DIVISION LEOCO CORP
Package Description ROHS COMPLIANT
Reach Compliance Code compliant unknown
Factory Lead Time 13 Weeks, 4 Days
Samacsys Manufacturer 3M
Body Breadth 0.24 inch 0.236 inch
Body Depth 0.41 inch 0.409 inch
Body Length 1.68 inch 1.68 inch
Body/Shell Style SOCKET PLUG
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Design PREASSEM CONN PREASSEM CONN
Contact Finish Mating NOT SPECIFIED AU ON NI
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED BRASS
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 10 mΩ 20 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO
Dielectric Withstanding Voltage 1000VAC V 1000VAC V
Durability 50 Cycles 100 Cycles
Filter Feature NO NO
IEC Conformance NO
Insertion Force-Max 2.224 N
Insulation Resistance 1000000000 Ω 1000000000 Ω
Insulator Color GRAY GRAY
Insulator Material GLASS FILLED POLYESTER PBT GLASS FILLED POLYBUTYLENE TEREPHTHALATE
MIL Conformance NO
Mating Contact Pitch 0.1 inch 0.1 inch
Mating Contact Row Spacing 0.1 inch 0.1 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -40 °C
Option GENERAL PURPOSE
Plating Thickness 30u inch 30u inch
Polarization Key POLARIZED
Rated Current (Signal) 1 A 1 A
Reference Standard CUL; UL UL
Termination Type IDC IDC
Total Number of Contacts 30 30
UL Flammability Code 94V-0
Wire Size-Max 26 AWG
Wire Size-Min 28 AWG
Withdrawl Force-Min 0.334 N
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.69.40.40
Additional Feature ROHS COMPLIANT

Compare 3419-6000 with alternatives

Compare 2540S30KN09 with alternatives