2540S30KN09
vs
89130-0103
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Active
Ihs Manufacturer
LEOCO CORP
3M ELECTRONIC PRODUCTS DIVISION
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Additional Feature
ROHS COMPLIANT
3M, POLARIZED
Body Breadth
0.236 inch
0.24 inch
Body Depth
0.409 inch
0.53 inch
Body Length
1.68 inch
1.68 inch
Body/Shell Style
PLUG
SOCKET
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Design
PREASSEM CONN
PREASSEM CONN
Contact Finish Mating
AU ON NI
NOT SPECIFIED
Contact Gender
FEMALE
FEMALE
Contact Material
BRASS
NOT SPECIFIED
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
20 mΩ
Contact Style
SQ PIN-SKT
SQ PIN-SKT
Dielectric Withstanding Voltage
1000VAC V
1400VAC V
Durability
100 Cycles
Filter Feature
NO
NO
Insulation Resistance
1000000000 Ω
1000000000 Ω
Insulator Color
GRAY
GRAY
Insulator Material
GLASS FILLED POLYBUTYLENE TEREPHTHALATE
GLASS FILLED POLYESTER
Mating Contact Pitch
0.1 inch
0.1 inch
Mating Contact Row Spacing
0.1 inch
0.1 inch
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
LOCKING
Mounting Type
CABLE
CABLE
Number Of Connectors
ONE
ONE
Number of Rows Loaded
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-40 °C
-55 °C
Plating Thickness
30u inch
30u inch
Rated Current (Signal)
1 A
1.25 A
Reference Standard
UL
UL
Termination Type
IDC
IDC
Total Number of Contacts
30
30
Base Number Matches
1
1
Rohs Code
Yes
Factory Lead Time
13 Weeks, 4 Days
Samacsys Manufacturer
3M
DIN Conformance
NO
IEC Conformance
NO
MIL Conformance
NO
Option
WITH CABLE ASSEMBLY
Polarization Key
SHRD CENTER
UL Flammability Code
94V-0
Wire Size-Max
26 AWG
Wire Size-Min
28 AWG
Compare 2540S30KN09 with alternatives
Compare 89130-0103 with alternatives