3414.0117.22
vs
3414.0117.11
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
SCHURTER AG
|
SCHURTER AG
|
Package Description |
ROHS COMPLIANT
|
ROHS COMPLIANT
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.10.00.40
|
8536.10.00.40
|
Samacsys Manufacturer |
SCHURTER
|
|
Additional Feature |
RATED BREAKING CAPACITY AT 32 VDC: 35A; JOULE-INTEGRAL-NOM AT 32 VDC: 0.029
|
|
Blow Characteristic |
SUPER FAST
|
SUPER FAST
|
Body Breadth |
0.55 mm
|
0.55 mm
|
Body Height |
0.48 mm
|
0.48 mm
|
Body Length or Diameter |
1.05 mm
|
1.05 mm
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
JESD-609 Code |
e4
|
e4
|
Joule Integral-Nom |
|
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Packing Method |
BLISTER TAPE AND REEL
|
BLISTER TAPE
|
Pre-arcing Time-Min |
5000 ms
|
5000 ms
|
Rated Breaking Capacity |
35 A
|
35 A
|
Rated Current |
1.5 A
|
1.5 A
|
Rated Voltage(DC) |
32 V
|
32 V
|
Reference Standard |
CCC; CSA; CUL; UL
|
CCC; CSA; CUL; UL
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
Gold (Au)
|
Gold (Au)
|
Terminal Shape |
WRAPAROUND
|
WRAPAROUND
|
Base Number Matches |
1
|
1
|
|
|
|
Compare 3414.0117.22 with alternatives
Compare 3414.0117.11 with alternatives