3414.0117.11 vs F0402E0R25FSTR feature comparison

3414.0117.11 Schurter Electronic Components

Buy Now Datasheet

F0402E0R25FSTR Kyocera AVX Components

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer SCHURTER AG AVX CORP
Package Description ROHS COMPLIANT LEAD FREE
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.10.00.40 8536.10.00.40
Blow Characteristic SUPER FAST FAST
Body Breadth 0.55 mm 0.55 mm
Body Height 0.48 mm 0.4 mm
Body Length or Diameter 1.05 mm 1 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
JESD-609 Code e4 e3
Joule Integral-Nom
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Packing Method BLISTER TAPE TR, 7 INCH
Pre-arcing Time-Min 5000 ms
Rated Breaking Capacity 35 A 50 A
Rated Current 1.5 A 0.25 A
Rated Voltage(DC) 32 V 32 V
Reference Standard CCC; CSA; CUL; UL
Surface Mount YES YES
Terminal Finish Gold (Au) Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Base Number Matches 1 1
Pbfree Code Yes
Samacsys Manufacturer Kyocera AVX
Fuse Size 0402
Rated Voltage(AC) 32 V

Compare 3414.0117.11 with alternatives

Compare F0402E0R25FSTR with alternatives