3413.0119.11 vs 2750375000 feature comparison

3413.0119.11 Schurter Electronic Components

Buy Now Datasheet

2750375000 Schurter Electronic Components

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SCHURTER AG SCHURTER AG
Package Description HALOGEN FREE AND ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.10.00.40 8536.10.00.40
Factory Lead Time 20 Weeks, 6 Days
Samacsys Manufacturer SCHURTER
Blow Characteristic VERY FAST VERY FAST
Body Breadth 1.6 mm
Body Height 0.6 mm 7.2 mm
Body Length or Diameter 3.2 mm 2.4 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Fuse Size 1206
JESD-609 Code e4 e3
Joule Integral-Nom
Mounting Feature SURFACE MOUNT THROUGH HOLE
Operating Temperature-Max 90 °C 70 °C
Operating Temperature-Min -55 °C -25 °C
Packing Method TAPE TAPE AND REEL
Pre-arcing Time-Min 60000 ms 5000 ms
Rated Breaking Capacity 50 A 50 A
Rated Current 2 A 0.375 A
Rated Voltage(AC) 32 V 125 V
Rated Voltage(DC) 63 V 125 V
Reference Standard CUL, UL UL
Surface Mount YES NO
Terminal Finish GOLD NICKEL TIN
Terminal Shape WRAPAROUND PIN WIRE
Base Number Matches 1 3
Additional Feature RATED BREAKING CAPACITY AT 125 VDC: 300 A

Compare 3413.0119.11 with alternatives

Compare 2750375000 with alternatives