3413.0117.11
vs
2750375000
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SCHURTER AG
SCHURTER AG
Package Description
HALOGEN FREE AND ROHS COMPLIANT
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.10.00.40
8536.10.00.40
Factory Lead Time
20 Weeks, 6 Days
Samacsys Manufacturer
SCHURTER
Blow Characteristic
VERY FAST
VERY FAST
Body Breadth
1.6 mm
Body Height
0.6 mm
7.2 mm
Body Length or Diameter
3.2 mm
2.4 mm
Circuit Protection Type
ELECTRIC FUSE
ELECTRIC FUSE
Fuse Size
1206
JESD-609 Code
e4
e3
Joule Integral-Nom
Mounting Feature
SURFACE MOUNT
THROUGH HOLE
Operating Temperature-Max
90 °C
70 °C
Operating Temperature-Min
-55 °C
-25 °C
Packing Method
TAPE
TAPE AND REEL
Pre-arcing Time-Min
60000 ms
5000 ms
Rated Breaking Capacity
50 A
50 A
Rated Current
1.5 A
0.375 A
Rated Voltage(AC)
32 V
125 V
Rated Voltage(DC)
63 V
125 V
Reference Standard
CUL, UL
UL
Surface Mount
YES
NO
Terminal Finish
GOLD NICKEL
TIN
Terminal Shape
WRAPAROUND
PIN WIRE
Base Number Matches
1
3
Additional Feature
RATED BREAKING CAPACITY AT 125 VDC: 300 A
Compare 3413.0117.11 with alternatives
Compare 2750375000 with alternatives