3402.0012.11 vs MFU1206FF02000P100 feature comparison

3402.0012.11 Schurter Electronic Components

Buy Now Datasheet

MFU1206FF02000P100 Vishay Beyschlag

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SCHURTER AG VISHAY BEYSCHLAG
Package Description ROHS COMPLIANT
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.10.00.40 8536.10.00.40
Factory Lead Time 10 Weeks, 6 Days
Samacsys Manufacturer SCHURTER
Blow Characteristic VERY FAST VERY FAST
Body Breadth 3.1 mm 1.6 mm
Body Height 2.6 mm 0.55 mm
Body Length or Diameter 7.4 mm 3.2 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
JESD-609 Code e3 e3
Joule Integral-Nom
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Temperature-Max 125 °C 35 °C
Operating Temperature-Min -40 °C 15 °C
Packing Method BAG TAPE AND REEL
Pre-arcing Time-Min 10 ms
Rated Breaking Capacity 50 A 50 A
Rated Current 2 A 2 A
Rated Voltage(AC) 63 V
Rated Voltage(DC) 63 V 63 V
Reference Standard CE; CSA; CUL; IEC; UKCA; UL UL; UMF
Surface Mount YES YES
Terminal Finish TIN Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Base Number Matches 1 3

Compare 3402.0012.11 with alternatives

Compare MFU1206FF02000P100 with alternatives