3402.0012.11
vs
466002
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SCHURTER AG
LITTELFUSE INC
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.10.00.40
8536.10.00.40
Factory Lead Time
10 Weeks, 6 Days
Samacsys Manufacturer
SCHURTER
LITTELFUSE
Blow Characteristic
VERY FAST
VERY FAST
Body Breadth
3.1 mm
1.52 mm
Body Height
2.6 mm
0.58 mm
Body Length or Diameter
7.4 mm
3.18 mm
Circuit Protection Type
ELECTRIC FUSE
ELECTRIC FUSE
JESD-609 Code
e3
e3
Joule Integral-Nom
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Operating Temperature-Max
125 °C
90 °C
Operating Temperature-Min
-40 °C
-55 °C
Packing Method
BAG
Pre-arcing Time-Min
10 ms
Rated Breaking Capacity
50 A
50 A
Rated Current
2 A
2 A
Rated Voltage(AC)
63 V
63 V
Rated Voltage(DC)
63 V
63 V
Reference Standard
CE; CSA; CUL; IEC; UKCA; UL
CSA; UL
Surface Mount
YES
YES
Terminal Finish
TIN
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
WRAPAROUND
Base Number Matches
1
1
Pbfree Code
Yes
Additional Feature
PRE ARCING TIME: OPEN WITHIN 0.2 SEC AT 300% RATED CURRENT
Fuse Size
1206
Trip Time or Delay
0.2 s
Compare 3402.0012.11 with alternatives
Compare 466002 with alternatives