3500S-1-502L vs 3400S-1-502L feature comparison

3500S-1-502L Bourns Inc

Buy Now Datasheet

3400S-1-502L Bourns Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer BOURNS INC BOURNS INC
Package Description ROHS COMPLIANT ,
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.31.00.00
Factory Lead Time 6 Weeks 8 Weeks, 3 Days
Samacsys Manufacturer Bourns Bourns
Actuator Orientation HORIZONTAL HORIZONTAL
Actuator Type SHAFT SHAFT
Additional Feature PRECISION PRECISION
Construction Bushing Mount
Ganging Number 1 1
JESD-609 Code e4 e4
Mounting Feature CHASSIS MOUNT CHASSIS MOUNT
Number of Terminals 3 3
Number of Turns 10 1
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min 1 °C 1 °C
Package Diameter 22.23 mm
Package Length 25.4 mm
Package Shape CIRCULAR PACKAGE CIRCULAR PACKAGE
Package Style Panel Mount
Rated Power Dissipation (P) 2 W 5 W
Rated Temperature 70 °C 70 °C
Resistance 5000 Ω 5000 Ω
Resistance Law LINEAR LINEAR
Resistor Type POTENTIOMETER POTENTIOMETER
Rotational Angle 3600 deg
Surface Mount NO NO
Technology WIRE WOUND
Temperature Coefficient 50 ppm/°C
Terminal Finish GOLD OVER NICKEL GOLD OVER NICKEL
Terminal Shape LUG LUG
Tolerance 3% 3%
Base Number Matches 1 1

Compare 3500S-1-502L with alternatives

Compare 3400S-1-502L with alternatives