34.7218 vs 0675002.MXE feature comparison

34.7218 Schurter Electronic Components

Buy Now Datasheet

0675002.MXE Littelfuse Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SCHURTER INC LITTELFUSE INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.10.00.40 8536.10.00.40
Blow Characteristic TIME LAG SLOW
Body Height 8.5 mm 11 mm
Body Length or Diameter 8.5 mm 3.9 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
JESD-609 Code e3 e0
Joule Integral-Nom 28 J 6 J
Mounting Feature THROUGH HOLE THROUGH HOLE
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Packing Method BULK BULK
Pre-arcing Time-Min 120000 ms
Rated Breaking Capacity 50 A 50 A
Rated Current 2 A 2 A
Rated Voltage(AC) 250 V 250 V
Reference Standard CE; CSA; CUL; IEC; UKCA; UL CSA; UL
Surface Mount NO NO
Terminal Finish TIN TIN LEAD
Terminal Shape PIN WIRE PIN WIRE
Base Number Matches 1 1
Trip Time or Delay 14400 s

Compare 34.7218 with alternatives

Compare 0675002.MXE with alternatives