0675002.MXE vs 0263002L feature comparison

0675002.MXE Littelfuse Inc

Buy Now Datasheet

0263002L Littelfuse Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer LITTELFUSE INC LITTELFUSE INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.10.00.40 8536.10.00.40
Blow Characteristic SLOW VERY FAST
Body Height 11 mm 7.62 mm
Body Length or Diameter 3.9 mm 3.68 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
JESD-609 Code e0 e3
Joule Integral-Nom 6 J
Mounting Feature THROUGH HOLE THROUGH HOLE
Packing Method BULK TAPE AND REEL
Rated Breaking Capacity 50 A 50 A
Rated Current 2 A 2 A
Rated Voltage(AC) 250 V 250 V
Reference Standard CSA; UL CSA; UL
Surface Mount NO NO
Terminal Finish TIN LEAD TIN
Terminal Shape PIN WIRE PIN WIRE
Trip Time or Delay 14400 s
Base Number Matches 1 1
Package Description ROHS COMPLIANT
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C

Compare 0675002.MXE with alternatives

Compare 0263002L with alternatives