34.5509 vs MIMRF25V0.4LL feature comparison

34.5509 Schurter Electronic Components

Buy Now Datasheet

MIMRF25V0.4LL Mersen Electrical Power

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SCHURTER INC MERSEN S A
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Blow Characteristic SUPER TIME LAG FAST
Body Height 31.8 mm 7.7 mm
Body Length or Diameter 6.35 mm 8.35 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Mounting Feature INLINE/HOLDER THROUGH HOLE
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Packing Method BOX BOX
Pre-arcing Time-Min 600 ms
Rated Breaking Capacity 35 A 35 A
Rated Current 0.4 A 0.4 A
Rated Voltage(AC) 250 V 250 V
Surface Mount NO NO
Terminal Finish Nickel (Ni) TIN
Terminal Shape END CAP PIN WIRE
Base Number Matches 1 1
HTS Code 8536.10.00.40
JESD-609 Code e3
Reference Standard CSA; IEC; SEMKO; UL; VDE

Compare 34.5509 with alternatives

Compare MIMRF25V0.4LL with alternatives