MIMRF25V0.4LL
vs
37004000410
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MERSEN S A
LITTELFUSE INC
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.10.00.40
8536.10.00.40
Blow Characteristic
FAST
FAST
Body Height
7.7 mm
8 mm
Body Length or Diameter
8.35 mm
8.5 mm
Circuit Protection Type
ELECTRIC FUSE
ELECTRIC FUSE
JESD-609 Code
e3
e3
Mounting Feature
THROUGH HOLE
THROUGH HOLE
Packing Method
BOX
AMMO PACK; TAPE
Rated Breaking Capacity
35 A
35 A
Rated Current
0.4 A
0.4 A
Rated Voltage(AC)
250 V
250 V
Reference Standard
CSA; IEC; SEMKO; UL; VDE
CCC; CE; CUL; VDE; UL
Surface Mount
NO
NO
Terminal Finish
TIN
TIN
Terminal Shape
PIN WIRE
PIN WIRE
Base Number Matches
1
1
Rohs Code
Yes
Package Description
HALOGEN FREE AND ROHS COMPLIANT
Samacsys Manufacturer
LITTELFUSE
Fuse Size
TR5
Joule Integral-Nom
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Trip Time or Delay
0.02 s
Compare MIMRF25V0.4LL with alternatives
Compare 37004000410 with alternatives