34.504
vs
APA.500
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Contact Manufacturer
Ihs Manufacturer
SCHURTER INC
CONQUER ELECTRONICS CO LTD
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Blow Characteristic
SUPER TIME LAG
TIME LAG
Body Height
20 mm
33 mm
Body Length or Diameter
5.2 mm
7 mm
Circuit Protection Type
ELECTRIC FUSE
ELECTRIC FUSE
Fuse Size
5x20mm
Joule Integral-Nom
7 J
Mounting Feature
INLINE/HOLDER
THROUGH HOLE
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Packing Method
BULK
BOX
Pre-arcing Time-Min
150 ms
2000 ms
Rated Breaking Capacity
35 A
35 A
Rated Current
0.5 A
0.5 A
Rated Voltage(AC)
250 V
250 V
Reference Standard
CE; CSA; CUL; IEC; UKCA; UL
CSA; UL
Surface Mount
NO
NO
Terminal Finish
NICKEL
Terminal Shape
END CAP
PIN WIRE
Base Number Matches
1
1
Package Description
ROHS COMPLIANT
HTS Code
8536.10.00.40
Compare 34.504 with alternatives
Compare APA.500 with alternatives