34.3427 vs JSP010 feature comparison

34.3427 Schurter Electronic Components

Buy Now Datasheet

JSP010 Conquer Electronics Co Ltd

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer SCHURTER INC CONQUER ELECTRONICS CO LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Blow Characteristic TIME LAG NORMAL
Body Height 31.8 mm 31.2 mm
Body Length or Diameter 6.35 mm 7 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Fuse Size 6.3x32mm
Joule Integral-Nom 670 J 400 J
Mounting Feature INLINE/HOLDER THROUGH HOLE
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Packing Method BOX BOX
Pre-arcing Time-Min 15 ms 60000 ms
Rated Breaking Capacity 100 A 100 A
Rated Current 10 A 10 A
Rated Voltage(AC) 250 V 250 V
Surface Mount NO NO
Terminal Finish Nickel (Ni)
Terminal Shape END CAP PIN WIRE
Base Number Matches 1 1
Package Description ROHS COMPLIANT
HTS Code 8536.10.00.40
Reference Standard PSE

Compare 34.3427 with alternatives

Compare JSP010 with alternatives