34.312
vs
0034.5620.22
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SCHURTER AG
SCHURTER AG
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
Blow Characteristic
TIME LAG
TIME LAG
Body Height
20 mm
20 mm
Body Length or Diameter
5.2 mm
5.2 mm
Circuit Protection Type
ELECTRIC FUSE
ELECTRIC FUSE
Fuse Size
5x20mm
5x20mm
Joule Integral-Nom
16 J
16 J
Mounting Feature
INLINE/HOLDER
SURFACE MOUNT
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Packing Method
BULK
TR, 13 INCH
Pre-arcing Time-Min
20 ms
20 ms
Rated Breaking Capacity
35 A
35 A
Rated Current
2 A
2 A
Rated Voltage(AC)
250 V
250 V
Reference Standard
CCC; CE; CSA; CUL; IEC; METI; PSE; UKCA; UL; VDE
CCC; CE; CSA; CUL; IEC; UKCA; UL; VDE
Surface Mount
NO
YES
Terminal Finish
NICKEL
GOLD
Terminal Shape
END CAP
WRAPAROUND
Base Number Matches
1
1
Rohs Code
Yes
Package Description
ROHS COMPLIANT
HTS Code
8536.10.00.40
Factory Lead Time
19 Weeks, 5 Days
JESD-609 Code
e4
Compare 34.312 with alternatives
Compare 0034.5620.22 with alternatives