There are no models available for this part yet.
Overview of 34.312 by Schurter Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 3 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Computing and Data Storage
Price & Stock for 34.312 by Schurter Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | 392 |
|
$1.3811 / $3.3480 | Buy Now |
CAD Models for 34.312 by Schurter Electronic Components
Part Data Attributes for 34.312 by Schurter Electronic Components
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SCHURTER AG
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Blow Characteristic
|
TIME LAG
|
Body Height
|
20 mm
|
Body Length or Diameter
|
5.2 mm
|
Circuit Protection Type
|
ELECTRIC FUSE
|
Fuse Size
|
5x20mm
|
Joule Integral-Nom
|
16 J
|
Mounting Feature
|
INLINE/HOLDER
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Packing Method
|
BULK
|
Pre-arcing Time-Min
|
20 ms
|
Rated Breaking Capacity
|
35 A
|
Rated Current
|
2 A
|
Rated Voltage(AC)
|
250 V
|
Reference Standard
|
CCC; CE; CSA; CUL; IEC; METI; PSE; UKCA; UL; VDE
|
Surface Mount
|
NO
|
Terminal Finish
|
NICKEL
|
Terminal Shape
|
END CAP
|
Alternate Parts for 34.312
This table gives cross-reference parts and alternative options found for 34.312. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 34.312, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0034.3120 | Electric Fuse, | Schurter Electronic Components | 34.312 vs 0034.3120 |
0034.3120.G | Electric Fuse, Time Lag Blow, 2A, 250VAC, 35A (IR), L, Inline/holder, 5x20mm, ROHS COMPLIANT | Schurter Electronic Components | 34.312 vs 0034.3120.G |
0034.3120G | Electric Fuse | Schurter Electronic Components | 34.312 vs 0034.3120G |