33P3710-GT64R vs VM65011QF feature comparison

33P3710-GT64R Silicon Systems Inc

Buy Now Datasheet

VM65011QF VTC Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SILICON SYSTEMS INC VTC INC
Package Description , ,
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Drive Type WINCHESTER
Interface IC Type READ CHANNEL READ CHANNEL
JESD-30 Code S-PQFP-G64 S-PQFP-G64
Number of Functions 1 1
Number of Terminals 64 64
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape SQUARE SQUARE
Package Style FLATPACK FLATPACK
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology BICMOS BICMOS
Terminal Form GULL WING GULL WING
Terminal Position QUAD QUAD
Base Number Matches 1 1
Part Package Code QFP
Pin Count 64
Additional Feature OPTIONAL 3.3V NOM OPERATION
Supply Voltage1-Max 5.5 V
Supply Voltage1-Min 4.5 V
Supply Voltage1-Nom 5 V

Compare 33P3710-GT64R with alternatives

Compare VM65011QF with alternatives