3386X-1-253TT vs 3386X-1-253T feature comparison

3386X-1-253TT Bourns Inc

Buy Now Datasheet

3386X-1-253T Bourns Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer BOURNS INC BOURNS INC
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8533.40.80.50 8533.40.80.50
Construction Sealed Rectangular
Lead Diameter 0.51 mm 0.51 mm
Lead Length 5.97 mm 5.97 mm
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 4.83 mm 9.53 mm
Package Length 9.53 mm 9.53 mm
Package Style PCB Mount PCB Mount
Package Width 9.53 mm 4.83 mm
Rated Power Dissipation (P) 0.5 W 0.5 W
Resistance 25000 Ω 25000 Ω
Resistor Type TRIMMER TRIMMER
Rotational Angle 280 deg 280 deg
Size Code 3838
Technology CERMET CERMET
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Tolerance 10% 10%
Working Voltage 300 V
Base Number Matches 1 1
Factory Lead Time 7 Weeks
Samacsys Manufacturer Bourns
Actuator Orientation HORIZONTAL
Actuator Type KNOB
Ganging Number 1
JESD-609 Code e0
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 3
Number of Turns 1
Packing Method TUBE
Rated Temperature 85 °C
Resistance Law LINEAR
Surface Mount NO
Terminal Finish Tin/Lead (Sn80Pb20)
Terminal Shape WIRE

Compare 3386X-1-253TT with alternatives

Compare 3386X-1-253T with alternatives