3386X-1-253T vs 3362W-1-253A feature comparison

3386X-1-253T Bourns Inc

Buy Now Datasheet

3362W-1-253A Bourns Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer BOURNS INC BOURNS INC
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8533.40.80.50 8533.40.80.50
Factory Lead Time 7 Weeks
Samacsys Manufacturer Bourns
Actuator Orientation HORIZONTAL HORIZONTAL
Actuator Type KNOB
Construction Rectangular Side Adjust
Ganging Number 1
JESD-609 Code e0 e0
Lead Diameter 0.51 mm 0.46 mm
Lead Length 5.97 mm 5.46 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 3
Number of Turns 1
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 9.53 mm 6.99 mm
Package Length 9.53 mm 6.6 mm
Package Style PCB Mount 3 Terminals
Package Width 4.83 mm 4.7 mm
Packing Method TUBE Box; TR
Rated Power Dissipation (P) 0.5 W 0.5 W
Rated Temperature 85 °C
Resistance 25000 Ω 25000 Ω
Resistance Law LINEAR
Resistor Type TRIMMER TRIMMER
Rotational Angle 280 deg 240 deg
Surface Mount NO
Technology CERMET CERMET
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish Tin/Lead (Sn80Pb20) Tin/Lead (Sn/Pb)
Terminal Shape WIRE
Tolerance 10% 10%
Base Number Matches 1 1
Pbfree Code No
Size Code 2619
Working Voltage 300 V

Compare 3386X-1-253T with alternatives

Compare 3362W-1-253A with alternatives