3386X-1-204TLF
vs
3362W-1-204A
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
BOURNS INC
BOURNS INC
Package Description
PCB Mount, 3819
Reach Compliance Code
compliant
not_compliant
Factory Lead Time
7 Weeks
Samacsys Manufacturer
Bourns
Actuator Orientation
HORIZONTAL
HORIZONTAL
Actuator Type
KNOB
Construction
Rectangular
Side Adjust
Ganging Number
1
JESD-609 Code
e3
e0
Lead Diameter
0.51 mm
0.46 mm
Lead Length
5.97 mm
5.46 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
3
Number of Turns
1
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
9.53 mm
6.99 mm
Package Length
9.53 mm
6.6 mm
Package Style
PCB Mount
3 Terminals
Package Width
4.83 mm
4.7 mm
Packing Method
TUBE
Box; TR
Rated Power Dissipation (P)
0.5 W
0.5 W
Rated Temperature
85 °C
Resistance
200000 Ω
200000 Ω
Resistance Law
LINEAR
Resistor Type
TRIMMER
TRIMMER
Rotational Angle
280 deg
240 deg
Surface Mount
NO
Technology
CERMET
CERMET
Temperature Coefficient
100 ppm/°C
100 ppm/°C
Terminal Finish
MATTE TIN
Tin/Lead (Sn/Pb)
Terminal Shape
WIRE
Tolerance
10%
10%
Base Number Matches
1
1
Pbfree Code
No
ECCN Code
EAR99
HTS Code
8533.40.80.50
Size Code
2619
Working Voltage
300 V
Compare 3386X-1-204TLF with alternatives
Compare 3362W-1-204A with alternatives