3386X-1-204TLF vs 3386X-EY5-204T feature comparison

3386X-1-204TLF Bourns Inc

Buy Now Datasheet

3386X-EY5-204T Bourns Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer BOURNS INC BOURNS INC
Package Description PCB Mount, 3819
Reach Compliance Code compliant not_compliant
Factory Lead Time 7 Weeks
Samacsys Manufacturer Bourns
Actuator Orientation HORIZONTAL
Actuator Type KNOB
Construction Rectangular Trimmer Pot
Ganging Number 1
JESD-609 Code e3 e0
Lead Diameter 0.51 mm 0.51 mm
Lead Length 5.97 mm 5.97 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 3
Number of Turns 1
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 9.53 mm 9.53 mm
Package Length 9.53 mm 9.53 mm
Package Style PCB Mount PCB Mount
Package Width 4.83 mm 7.87 mm
Packing Method TUBE Tube
Rated Power Dissipation (P) 0.5 W 0.5 W
Rated Temperature 85 °C
Resistance 200000 Ω 200000 Ω
Resistance Law LINEAR
Resistor Type TRIMMER TRIMMER
Rotational Angle 280 deg 280 deg
Surface Mount NO
Technology CERMET CERMET
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish MATTE TIN Tin/Lead (Sn80Pb20)
Terminal Shape WIRE
Tolerance 10% 10%
Base Number Matches 1 1
Size Code 3831

Compare 3386X-1-204TLF with alternatives

Compare 3386X-EY5-204T with alternatives