3386W-1-100TLF vs 3386W-1-100TT feature comparison

3386W-1-100TLF Bourns Inc

Buy Now Datasheet

3386W-1-100TT Bourns Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer BOURNS INC BOURNS INC
Reach Compliance Code compliant not_compliant
Factory Lead Time 7 Weeks
Samacsys Manufacturer Bourns
Resistor Type TRIMMER TRIMMER
Base Number Matches 1 1
Pbfree Code No
ECCN Code EAR99
HTS Code 8533.40.80.50
Construction Sealed
Lead Diameter 0.51 mm
Lead Length 5.97 mm
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Height 4.83 mm
Package Length 9.53 mm
Package Style PCB Mount
Package Width 9.53 mm
Rated Power Dissipation (P) 0.5 W
Resistance 10 Ω
Rotational Angle 280 deg
Size Code 3838
Technology CERMET
Temperature Coefficient 100 ppm/°C
Tolerance 10%
Working Voltage 300 V

Compare 3386W-1-100TLF with alternatives

Compare 3386W-1-100TT with alternatives