3386W-1-100TLF
vs
3386W-1-100A
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
BOURNS INC
BOURNS INC
Reach Compliance Code
compliant
not_compliant
Factory Lead Time
7 Weeks
Samacsys Manufacturer
Bourns
Resistor Type
TRIMMER
TRIMMER
Base Number Matches
1
1
ECCN Code
EAR99
HTS Code
8533.40.80.50
Actuator Orientation
HORIZONTAL
Actuator Type
SCREW
Construction
Rectangular
Ganging Number
1
JESD-609 Code
e0
Lead Diameter
0.51 mm
Lead Length
5.97 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
3
Number of Turns
1
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
9.53 mm
Package Length
9.53 mm
Package Style
PCB Mount
Package Width
4.83 mm
Packing Method
AMMO PACK
Rated Power Dissipation (P)
0.5 W
Rated Temperature
85 °C
Resistance
10 Ω
Resistance Law
LINEAR
Rotational Angle
280 deg
Surface Mount
NO
Technology
CERMET
Temperature Coefficient
100 ppm/°C
Terminal Finish
Tin/Lead (Sn80Pb20)
Terminal Shape
WIRE
Tolerance
10%
Compare 3386W-1-100TLF with alternatives
Compare 3386W-1-100A with alternatives