3386U-1-105LF
vs
3386U-1-105ALF
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
BOURNS INC
BOURNS INC
Package Description
3/8 INCH, SQUARE, 3 PINS
Reach Compliance Code
compliant
compliant
Actuator Orientation
VERTICAL
VERTICAL
Actuator Type
SCREW
SCREW
Construction
Trimmer Pot
Rectangular
JESD-609 Code
e3
e3
Lead Diameter
0.51 mm
0.51 mm
Lead Length
5.97 mm
5.97 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Number of Terminals
3
3
Number of Turns
1
1
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
4.83 mm
4.83 mm
Package Length
9.53 mm
9.53 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
PCB Mount
PCB Mount
Package Width
9.53 mm
9.53 mm
Packing Method
TUBE
AMMO PACK
Rated Power Dissipation (P)
0.5 W
0.5 W
Rated Temperature
85 °C
85 °C
Resistance
1000000 Ω
1000000 Ω
Resistance Law
LINEAR
LINEAR
Resistor Type
TRIMMER
TRIMMER
Rotational Angle
280 deg
280 deg
Size Code
3838
Surface Mount
NO
NO
Technology
CERMET
CERMET
Temperature Coefficient
100 ppm/°C
100 ppm/°C
Terminal Finish
Matte Tin (Sn)
MATTE TIN
Terminal Shape
WIRE
WIRE
Tolerance
10%
10%
Base Number Matches
1
1
Factory Lead Time
7 Weeks
Ganging Number
1
Compare 3386U-1-105LF with alternatives
Compare 3386U-1-105ALF with alternatives