Part Details for 3386U-1-105ALF by Bourns Inc
Overview of 3386U-1-105ALF by Bourns Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10112690-G01-05ALF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Unshrouded Right Angle Header, Surface Mount, Double Row, 10 Position, 2.00mm (0.079in) Pitch. | |
10112684-F01-05ALF | Amphenol Communications Solutions | Minitek® 2.00mm, Wire to Board Connector, Unshrouded Header - Surface Mount - Single row - 5 Positions - 2mm (0.079inch) Pitch- Right Angle. | |
57202-F51-05ALF | Amphenol Communications Solutions | Minitek®, Board/Wire to Board Connectors, Unshrouded Headers - Surface Mount - Double row - 10 Positions - 2mm (0.079inch) - Vertical |
Price & Stock for 3386U-1-105ALF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62J2379
|
Newark | Bourns Part Rohs Compliant: Yes |Bourns 3386U-1-105ALF RoHS: Compliant Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8780 / $1.1300 | Buy Now |
DISTI #
3386U-1-105ALF-ND
|
DigiKey | TRIMMER 1M OHM 0.5W PC PIN TOP Min Qty: 750 Lead time: 7 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$1.1785 | Buy Now |
DISTI #
3386U-1-105ALF
|
Avnet Americas | Res Cermet Trimmer 1M Ohm 10% 1/2W 1(Elec)/1(Mech)Turn 3.15mm (9.53 X 9.53 X 4.83mm) Pin Thru-Hole Ammo Pack - Ammo Pack (Alt: 3386U-1-105ALF) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 7 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.8327 / $0.9095 | Buy Now |
DISTI #
652-3386U-1-105ALF
|
Mouser Electronics | Trimmer Resistors - Through Hole 3/8" 1Mohms 10% 0.5Watts Square RoHS: Compliant | 0 |
|
$1.0100 / $2.1400 | Order Now |
DISTI #
73195540
|
RS | 3/8" Sq, Thru-Hole, TRIMMER, 1 Megaohms, Cermet, Single Turn | Bourns 3386U-1-105ALF RoHS: Compliant Min Qty: 750 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1100 / $1.3100 | RFQ |
|
Onlinecomponents.com | Res Cermet Trimmer 1M Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns 3.15mm (9.53 X 9.53 X 4.83mm) Pin Thru-Hole Ammo RoHS: Compliant | 0 |
|
$0.8180 / $1.2320 | Buy Now |
|
Master Electronics | Res Cermet Trimmer 1M Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns 3.15mm (9.53 X 9.53 X 4.83mm) Pin Thru-Hole Ammo RoHS: Compliant | 0 |
|
$0.8180 / $1.2320 | Buy Now |
Part Details for 3386U-1-105ALF
3386U-1-105ALF CAD Models
3386U-1-105ALF Part Data Attributes
|
3386U-1-105ALF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3386U-1-105ALF
Bourns Inc
RES,TAPPED,CERMET,1M OHMS,10% +/-TOL,-100,100PPM TC,3838 CASE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Lead Diameter | 0.51 mm | |
Lead Length | 5.97 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.83 mm | |
Package Length | 9.53 mm | |
Package Style | PCB Mount | |
Package Width | 9.53 mm | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 85 °C | |
Resistance | 1000000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 280 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 10% |
Alternate Parts for 3386U-1-105ALF
This table gives cross-reference parts and alternative options found for 3386U-1-105ALF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3386U-1-105ALF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
3386U-1-105RLF | Bourns Inc | $1.2650 | RES,TAPPED,CERMET,1M OHMS,10% +/-TOL,-100,100PPM TC,3838 CASE | 3386U-1-105ALF vs 3386U-1-105RLF |
3386U-1-105A | Bourns Inc | $2.1904 | RES,TAPPED,CERMET,1M OHMS,10% +/-TOL,-100,100PPM TC,3838 CASE | 3386U-1-105ALF vs 3386U-1-105A |