3386U-1-100R
vs
3386U-1-100TT
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
BOURNS INC
|
BOURNS INC
|
Reach Compliance Code |
not_compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8533.40.80.50
|
8533.40.80.50
|
Construction |
Trimmer Pot
|
Sealed
|
JESD-609 Code |
e0
|
|
Lead Diameter |
0.51 mm
|
0.51 mm
|
Lead Length |
5.97 mm
|
5.97 mm
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Height |
4.83 mm
|
4.83 mm
|
Package Length |
9.53 mm
|
9.53 mm
|
Package Style |
PCB Mount
|
PCB Mount
|
Package Width |
9.53 mm
|
9.53 mm
|
Packing Method |
TR
|
|
Rated Power Dissipation (P) |
0.5 W
|
0.5 W
|
Resistance |
10 Ω
|
10 Ω
|
Resistor Type |
POTENTIOMETER
|
TRIMMER
|
Rotational Angle |
280 deg
|
280 deg
|
Size Code |
3838
|
3838
|
Technology |
CERMET
|
CERMET
|
Temperature Coefficient |
100 ppm/°C
|
100 ppm/°C
|
Terminal Finish |
Tin/Lead (Sn80Pb20)
|
|
Tolerance |
10%
|
10%
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
No
|
Working Voltage |
|
300 V
|
|
|
|
Compare 3386U-1-100R with alternatives
Compare 3386U-1-100TT with alternatives