3386U-1-100R
Bourns Inc
Description: Potentiometer, Cermet, 0.5W, 10ohm, 10% +/-Tol, -100,100ppm/Cel, 3838,

Overview of 3386U-1-100R by Bourns Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Education and Research Environmental Monitoring Industrial Automation Audio and Video Systems Computing and Data Storage Agriculture Technology Medical Imaging Entertainment and Gaming

Available Datasheets

Part # Manufacturer Description Datasheet
CLF1G0035-100R Rochester Electronics CLF1G0035-100 - 100W Broadband RF power GaN HEMT (Custom)
AD5227BUJZ100-RL7 Analog Devices 6-Bit Up/Down DigiPOT
AD5232BRUZ100-RL7 Analog Devices Dual 8-Bit EEMEM Dig POT

CAD Models for 3386U-1-100R by Bourns Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 3386U-1-100R by Bourns Inc

3386U-1-100R
Bourns Inc
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
BOURNS INC
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8533.40.80.50
Construction
Trimmer Pot
JESD-609 Code
e0
Lead Diameter
0.51 mm
Lead Length
5.97 mm
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
4.83 mm
Package Length
9.53 mm
Package Style
PCB Mount
Package Width
9.53 mm
Packing Method
TR
Rated Power Dissipation (P)
0.5 W
Resistance
10 Ω
Resistor Type
POTENTIOMETER
Rotational Angle
280 deg
Size Code
3838
Technology
CERMET
Temperature Coefficient
100 ppm/°C
Terminal Finish
Tin/Lead (Sn80Pb20)
Tolerance
10%
Want to compare parts?
  1. 3386U-1-100R
    Bourns Inc
    Potentiometer, Cermet, 0.5W, 10ohm, 10% +/-Tol, -100,100ppm/Cel, 3838,
    VS

Alternate Parts for 3386U-1-100R

This table gives cross-reference parts and alternative options found for 3386U-1-100R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3386U-1-100R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
3386U-1-100TT RES,TAPPED,CERMET,10 OHMS,300WVDC,10% +/-TOL,-100,100PPM TC,3838 CASE Bourns Inc 3386U-1-100R vs 3386U-1-100TT
3386U-1-100 Trimmer, Cermet, 0.5W, 10ohm, 10% +/-Tol, -100,100ppm/Cel, 1 Turn(s), 3838, 3/8 INCH, SQUARE, 3 PINS Bourns Inc 3386U-1-100R vs 3386U-1-100
3386U-1-100ALF Trimmer, Cermet, 0.5W, 10ohm, 10% +/-Tol, -100,100ppm/Cel, 3838, Bourns Inc 3386U-1-100R vs 3386U-1-100ALF
3386U-1-100A Potentiometer, Cermet, 0.5W, 10ohm, 10% +/-Tol, -100,100ppm/Cel, 3838, Bourns Inc 3386U-1-100R vs 3386U-1-100A
Part Number Description Manufacturer Compare
3386U-EY5-100RLF Trimmer, Bourns Inc 3386U-1-100R vs 3386U-EY5-100RLF
3386U-1-100TT RES,TAPPED,CERMET,10 OHMS,300WVDC,10% +/-TOL,-100,100PPM TC,3838 CASE Bourns Inc 3386U-1-100R vs 3386U-1-100TT
3362U-1-100RLF Trimmer, Cermet, 0.5W, 10ohm, 10% +/-Tol, -100,100ppm/Cel, 1 Turn(s), 2628, 1/4 INCH, SQUARE, 3 PINS, ROHS COMPLIANT Bourns Inc 3386U-1-100R vs 3362U-1-100RLF
3386U-1-100ALF Trimmer, Cermet, 0.5W, 10ohm, 10% +/-Tol, -100,100ppm/Cel, 3838, Bourns Inc 3386U-1-100R vs 3386U-1-100ALF
3386U-EY5-100 Trimmer, Bourns Inc 3386U-1-100R vs 3386U-EY5-100
3386U-1-100A Potentiometer, Cermet, 0.5W, 10ohm, 10% +/-Tol, -100,100ppm/Cel, 3838, Bourns Inc 3386U-1-100R vs 3386U-1-100A
25UR10TR Trimmer, Cermet, 0.5W, 10ohm, 250V, 10% +/-Tol, -250,250ppm/Cel, 1 Turn(s), 2727, 1/4 INCH, SQUARE, 3 PINS TT Electronics Resistors 3386U-1-100R vs 25UR10TR
3386U-1-100 Trimmer, Cermet, 0.5W, 10ohm, 10% +/-Tol, -100,100ppm/Cel, 1 Turn(s), 3838, 3/8 INCH, SQUARE, 3 PINS Bourns Inc 3386U-1-100R vs 3386U-1-100

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 3386U-1-100R by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 3386U-1-100R by Bourns Inc

Select Manufacturer
Which Manufacturer of 3386U-1-100R would you like to use for your alert(s)?
  • Please alert me when 3386U-1-100R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 3386U-1-100R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 3386U-1-100R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 3386U-1-100R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 3386U-1-100R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 3386U-1-100R by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: