337LMU450M2DH vs 450MXR330MC50 feature comparison

337LMU450M2DH Illinois Capacitor Inc

Buy Now Datasheet

450MXR330MC50 Rubycon Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer ILLINOIS CAPACITOR INC RUBYCON CORP
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.40 8532.22.00.40
Capacitance 330 µF 330 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Custom Capabilities Capacitance Tolerance Shorter Terminals Available on Request
Diameter 30 mm 30 mm
Dielectric Material ALUMINUM (WET) ALUMINUM
ESR 1004.8 mΩ
JESD-609 Code e3
Leakage Current 2.97 mA
Length 50 mm 50 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE
Package Style Radial Radial
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 450 V 450 V
Ripple Current 1370 mA
Surface Mount NO
Tan Delta 0.2
Terminal Finish Matte Tin (Sn)
Terminal Pitch 10 mm 10 mm
Terminal Shape SNAP-IN
Base Number Matches 2 1
Series MXR

Compare 337LMU450M2DH with alternatives

Compare 450MXR330MC50 with alternatives