Datasheets
337LMU450M2DH by:

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, LEAD FREE

Part Details for 337LMU450M2DH by Illinois Capacitor Inc

Overview of 337LMU450M2DH by Illinois Capacitor Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Part Details for 337LMU450M2DH

337LMU450M2DH CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

337LMU450M2DH Part Data Attributes

337LMU450M2DH Illinois Capacitor Inc
Buy Now Datasheet
Compare Parts:
337LMU450M2DH Illinois Capacitor Inc Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, LEAD FREE
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer ILLINOIS CAPACITOR INC
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.22.00.40
Capacitance 330 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Custom Capabilities Capacitance Tolerance
Diameter 30 mm
Dielectric Material ALUMINUM (WET)
ESR 1004.8 mΩ
JESD-609 Code e3
Leakage Current 2.97 mA
Length 50 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Package Shape CYLINDRICAL PACKAGE
Package Style Radial
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 450 V
Ripple Current 1370 mA
Surface Mount NO
Tan Delta 0.2
Terminal Finish Matte Tin (Sn)
Terminal Pitch 10 mm
Terminal Shape SNAP-IN

Alternate Parts for 337LMU450M2DH

This table gives cross-reference parts and alternative options found for 337LMU450M2DH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 337LMU450M2DH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
LP5-450V331MS47 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 330uF, ELNA America Inc 337LMU450M2DH vs LP5-450V331MS47
450MXR330MC50 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 330uF, Rubycon Corporation 337LMU450M2DH vs 450MXR330MC50
381LX331M450K050 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 330uF, Cornell Dubilier Electronics Inc 337LMU450M2DH vs 381LX331M450K050

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 337LMU450M2DH by Illinois Capacitor Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 337LMU450M2DH by Illinois Capacitor Inc

Select Manufacturer
Which Manufacturer of 337LMU450M2DH would you like to use for your alert(s)?
  • Please alert me when 337LMU450M2DH inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 337LMU450M2DH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 337LMU450M2DH to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 337LMU450M2DH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 337LMU450M2DH.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 337LMU450M2DH by Illinois Capacitor Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: