3362U-1-105TLF vs 3362U-1-105 feature comparison

3362U-1-105TLF Bourns Inc

Buy Now Datasheet

3362U-1-105 Bourns Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer BOURNS INC BOURNS INC
Reach Compliance Code compliant not_compliant
Construction Trimmer Pot Rectangular
JESD-609 Code e3 e0
Lead Diameter 0.46 mm 0.46 mm
Lead Length 5.46 mm 5.46 mm
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 4.7 mm 4.88 mm
Package Length 6.71 mm 6.99 mm
Package Style PCB Mount PCB Mount
Package Width 7.04 mm 6.6 mm
Packing Method Tube TUBE
Rated Power Dissipation (P) 0.5 W 0.5 W
Resistance 1000000 Ω 1000000 Ω
Resistor Type TRIMMER TRIMMER
Rotational Angle 240 deg 240 deg
Size Code 2628
Technology CERMET CERMET
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish Matte Tin (Sn) Tin/Lead (Sn/Pb)
Tolerance 10% 10%
Base Number Matches 1 1
Pbfree Code No
Package Description 1/4 INCH, SQUARE, 3 PINS
ECCN Code EAR99
HTS Code 8533.40.80.50
Factory Lead Time 6 Weeks
Samacsys Manufacturer Bourns
Actuator Orientation VERTICAL
Actuator Type SCREW
Ganging Number 1
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 3
Number of Turns 1
Package Shape RECTANGULAR PACKAGE
Rated Temperature 70 °C
Resistance Law LINEAR
Surface Mount NO
Terminal Shape WIRE

Compare 3362U-1-105TLF with alternatives

Compare 3362U-1-105 with alternatives