3362U-1-105 vs 25UR1MEGLF feature comparison

3362U-1-105 Bourns Inc

Buy Now Datasheet

25UR1MEGLF TT Electronics Resistors

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Active Not Recommended
Ihs Manufacturer BOURNS INC TT ELECTRONICS PLC
Package Description 1/4 INCH, SQUARE, 3 PINS
Reach Compliance Code not_compliant compliant
ECCN Code EAR99
HTS Code 8533.40.80.50
Factory Lead Time 6 Weeks
Samacsys Manufacturer Bourns
Actuator Orientation VERTICAL VERTICAL
Actuator Type SCREW SCREW
Construction Rectangular Rectangular
Ganging Number 1 1
JESD-609 Code e0 e3
Lead Diameter 0.46 mm
Lead Length 5.46 mm 5.08 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 3 3
Number of Turns 1 1
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 4.88 mm 4.83 mm
Package Length 6.99 mm 6.86 mm
Package Shape RECTANGULAR PACKAGE
Package Style PCB Mount PCB Mount
Package Width 6.6 mm 6.86 mm
Packing Method TUBE TUBE
Rated Power Dissipation (P) 0.5 W 0.5 W
Rated Temperature 70 °C 70 °C
Resistance 1000000 Ω 1000000 Ω
Resistance Law LINEAR LINEAR
Resistor Type TRIMMER TRIMMER
Rotational Angle 240 deg 210 deg
Surface Mount NO NO
Technology CERMET CERMET
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) Matte Tin (Sn)
Terminal Shape WIRE FLAT
Tolerance 10% 10%
Base Number Matches 1 1
Additional Feature RATED AC VOLTAGE (V): 300
Working Voltage 300 V

Compare 3362U-1-105 with alternatives

Compare 25UR1MEGLF with alternatives