33482-0401 vs 33482-0407 feature comparison

33482-0401 Molex

Buy Now Datasheet

33482-0407 Molex

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOLEX LLC MOLEX LLC
Reach Compliance Code compliant compliant
Samacsys Manufacturer Molex
Additional Feature POLARIZATION AVAILABLE POLARIZATION AVAILABLE
Body Breadth 0.871 inch 0.871 inch
Body Length 0.608 inch 0.608 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type COMBINATION LINE CONNECTOR COMBINATION LINE CONNECTOR
Contact Design PREASSEM CONN PREASSEM CONN
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Gender MALE MALE
Contact Material NOT SPECIFIED NOT SPECIFIED
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style BLADE PIN-SKT BLADE PIN-SKT
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Color BLACK GRAY
Insulator Material GLASS FILLED NYLON GLASS FILLED NYLON
MIL Conformance NO NO
Mating Contact Pitch 0.138 inch 0.138 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Type CABLE CABLE
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization Key POLARIZED HOUSING POLARIZED HOUSING
Rated Current (Signal) 22 A 22 A
Reference Standard UL UL
Shell Material GLASS FILLED POLYAMIDE/SYNDIOTACTIC POLYSTYRENE GLASS FILLED POLYAMIDE/SYNDIOTACTIC POLYSTYRENE
Total Number of Contacts 4 4
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.69.40.30

Compare 33482-0401 with alternatives

Compare 33482-0407 with alternatives