33482-0401
vs
33482-0414
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MOLEX LLC
MOLEX LLC
Reach Compliance Code
compliant
compliant
Samacsys Manufacturer
Molex
Additional Feature
POLARIZATION AVAILABLE
POLARIZATION AVAILABLE
Body Breadth
0.871 inch
0.871 inch
Body Length
0.608 inch
0.608 inch
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
COMBINATION LINE CONNECTOR
COMBINATION LINE CONNECTOR
Contact Design
PREASSEM CONN
PREASSEM CONN
Contact Finish Mating
NOT SPECIFIED
NOT SPECIFIED
Contact Gender
MALE
MALE
Contact Material
NOT SPECIFIED
NOT SPECIFIED
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Style
BLADE PIN-SKT
BLADE PIN-SKT
DIN Conformance
NO
NO
Empty Shell
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulator Color
BLACK
GREEN
Insulator Material
GLASS FILLED NYLON
GLASS FILLED NYLON
MIL Conformance
NO
NO
Mating Contact Pitch
0.138 inch
0.138 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
LOCKING
Mounting Type
CABLE
CABLE
Number of Rows Loaded
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Polarization Key
POLARIZED HOUSING
POLARIZED HOUSING
Rated Current (Signal)
22 A
22 A
Reference Standard
UL
UL
Shell Material
GLASS FILLED POLYAMIDE/SYNDIOTACTIC POLYSTYRENE
GLASS FILLED POLYAMIDE/SYNDIOTACTIC POLYSTYRENE
Total Number of Contacts
4
4
Base Number Matches
1
1
ECCN Code
EAR99
HTS Code
8536.69.40.30
Compare 33482-0401 with alternatives
Compare 33482-0414 with alternatives