331-512-20 vs 2191U1-24V feature comparison

331-512-20 MARL International Limited

Buy Now Datasheet

2191U1-24V CML Innovative Technologies

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MARL INTERNATIONAL LTD CML TECHNOLOGIES GMBH & CO KG
Package Description PLASTIC, 2 PIN
Reach Compliance Code compliant unknown
HTS Code 8541.40.20.00 8541.40.20.00
Color GREEN RED
Color@Wavelength Green Red
Configuration SINGLE SINGLE WITH BUILT-IN DIODE AND RESISTOR
Forward Current-Max 0.02 A
Forward Voltage-Max 6 V 24 V
Lens Type DIFFUSED DIFFUSED
Number of Functions 1 1
Operating Temperature-Max 85 °C
Operating Temperature-Min
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 36 mm 7.11 mm
Peak Wavelength 563 nm
Shape ROUND ROUND
Size 9.9 mm
Viewing Angle 180 deg
Base Number Matches 1 4
Pbfree Code Yes
Rohs Code Yes
Mounting Feature PANEL MOUNT
Number of Terminals 2
Packing Method BULK
Surface Mount NO

Compare 331-512-20 with alternatives

Compare 2191U1-24V with alternatives