Part Details for 331-512-20 by MARL International Limited
Overview of 331-512-20 by MARL International Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for 331-512-20
331-512-20 CAD Models
331-512-20 Part Data Attributes
|
331-512-20
MARL International Limited
Buy Now
Datasheet
|
Compare Parts:
331-512-20
MARL International Limited
Single Color LED, Green, Diffused, 9.9mm, PLASTIC, 2 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MARL INTERNATIONAL LTD | |
Package Description | PLASTIC, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | GREEN | |
Color@Wavelength | Green | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 6 V | |
Lens Type | DIFFUSED | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 36 mm | |
Peak Wavelength | 563 nm | |
Shape | ROUND | |
Size | 9.9 mm | |
Viewing Angle | 180 deg |
Alternate Parts for 331-512-20
This table gives cross-reference parts and alternative options found for 331-512-20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 331-512-20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2194A5-12V | Single Color LED, Green, ROHS COMPLIANT PACKAGE-2 | CML Innovative Technologies | 331-512-20 vs 2194A5-12V |
2194A1-12V | Single Color LED, Red, ROHS COMPLIANT PACKAGE-2 | Visual Communications Company | 331-512-20 vs 2194A1-12V |
330-512-20 | Single Color LED, Green, Water Clear, 9.9mm, PLASTIC, 2 PIN | MARL International Limited | 331-512-20 vs 330-512-20 |
318-512-21 | Single Color LED, Green, Water Clear, 7mm, 2 PIN | MARL International Limited | 331-512-20 vs 318-512-21 |
2191QU1-12V | Single Color LED, Red, | CML Innovative Technologies | 331-512-20 vs 2191QU1-12V |
2191QU1-12V | Single Color LED, Red | Chicago Miniature Lighting LLC | 331-512-20 vs 2191QU1-12V |
2191L5-24V | Single Color LED, Green, Diffused, | CML Innovative Technologies | 331-512-20 vs 2191L5-24V |
2191QL5-12V | Single Color LED, Green | Chicago Miniature Lighting LLC | 331-512-20 vs 2191QL5-12V |
2191QL1-12V | Single Color LED, Red, | Visual Communications Company | 331-512-20 vs 2191QL1-12V |
319-503-20 | Single Color LED, Red, Diffused, 7mm, 2 PIN | MARL International Limited | 331-512-20 vs 319-503-20 |