32R516-6CL
vs
UPD16858BGS-GJG
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
SILICON SYSTEMS INC
|
RENESAS ELECTRONICS CORP
|
Package Description |
,
|
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
|
Drive Type |
WINCHESTER
|
|
Interface IC Type |
READ WRITE AMPLIFIER CIRCUIT
|
|
JESD-30 Code |
R-PDSO-G28
|
|
Number of Channels |
6
|
|
Number of Functions |
1
|
|
Number of Terminals |
28
|
|
Operating Temperature-Max |
70 °C
|
|
Operating Temperature-Min |
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
SMALL OUTLINE
|
|
Qualification Status |
Not Qualified
|
|
Supply Current-Max |
30 mA
|
|
Supply Voltage-Max |
5.5 V
|
|
Supply Voltage-Min |
4.5 V
|
|
Supply Voltage-Nom |
5 V
|
|
Supply Voltage1-Max |
13.2 V
|
|
Supply Voltage1-Min |
10.8 V
|
|
Supply Voltage1-Nom |
12 V
|
|
Surface Mount |
YES
|
|
Technology |
BIPOLAR
|
|
Temperature Grade |
COMMERCIAL
|
|
Terminal Form |
GULL WING
|
|
Terminal Position |
DUAL
|
|
Base Number Matches |
1
|
2
|
Rohs Code |
|
No
|
|
|
|
Compare 32R516-6CL with alternatives