32R512M-8CW vs AN8497SA feature comparison

32R512M-8CW Silicon Systems Inc

Buy Now Datasheet

AN8497SA Panasonic Electronic Components

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SILICON SYSTEMS INC PANASONIC CORP
Package Description , SSOP,
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Drive Type WINCHESTER OPTICAL
Interface IC Type READ WRITE AMPLIFIER CIRCUIT CD MOTOR DRIVER
JESD-30 Code R-PDSO-G32 R-PDSO-G32
Number of Channels 8
Number of Functions 1 1
Number of Terminals 32 32
Operating Temperature-Max 70 °C 75 °C
Operating Temperature-Min -30 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SSOP
Package Equivalence Code TSOP32(UNSPEC)
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, SHRINK PITCH
Qualification Status Not Qualified Not Qualified
Supply Current-Max 75 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 3.5 V
Supply Voltage-Nom 5 V 5 V
Supply Voltage1-Max 13.2 V 5.5 V
Supply Voltage1-Min 10.8 V 4.5 V
Supply Voltage1-Nom 12 V 5 V
Surface Mount YES YES
Technology BIPOLAR
Temperature Grade COMMERCIAL COMMERCIAL EXTENDED
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
Part Package Code SSOP
Pin Count 32
JESD-609 Code e0
Length 11 mm
Seated Height-Max 1.9 mm
Terminal Finish TIN LEAD
Terminal Pitch 0.65 mm
Width 6.1 mm

Compare 32R512M-8CW with alternatives

Compare AN8497SA with alternatives